econ connect MP70S2 Socket precision SIL 1 row 2 pins 1pc

Image Representative of Range

econ connect MP70S2 Socket precision SIL 1 row 2 pins 1pc

MPN
MP70S2
Brand
econ connect
EAN-13
2050002981140
Order Code
02-7432
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
20+ £0.309
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 451 in stock

The econ connect SIL socket MP70S2 is a precision receptacle featuring one row with two pins per row. Manufactured by econ connect, this component is ideal for applications requiring precise connectivity, such as in electronic circuits or prototypes. Commonly used in engineering projects, its precision design ensures reliable performance and secure connections.
Type Receptacles (precision)
Number of Positions 2
Pitch 2.54mm
Row Spacing N/A
Case Material PPS
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Tin plated
Dim (L x W x H) 10.00 x 5.08 x 2.54 mm
Height 2.54mm
Industrial packaging No
Length 10.00mm
Maximum Temperature +105°C
Min. temperature -55°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 60V
Number of Rows 1
Orientation Perpendicular (to the PCB)
Pin length (PCB) 3mm
Pin Ø 0.60mm
Pin shape Circular
Pins per row 2
Separable No
Width 5.08mm

Reviews

Be the first to submit a review

Trustpilot