econ connect MP70S10 SIL Socket 1 row 10 pins precision 1pc

Image Representative of Range

econ connect MP70S10 SIL Socket 1 row 10 pins precision 1pc

MPN
MP70S10
Brand
econ connect
EAN-13
2050002984318
Order Code
02-7431
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
10+ £0.770
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 116 in stock

econ connect manufactures the SIL socket (precision) MP70S10, featuring one row with 10 pins per row. This high-precision receptacle is designed for reliable connections in electronic circuits. Typical applications include prototyping and connecting components on printed circuit boards.
Type Receptacles (precision)
Number of Positions 10
Pitch 2.54mm
Row Spacing N/A
Case Material PPS
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Tin plated
Dim (L x W x H) 25.40 x 10.00 x 2.54 mm
Height 2.54mm
Industrial packaging No
Length 25.40mm
Maximum Temperature +105°C
Min. temperature -55°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 60V
Number of Rows 1
Orientation Perpendicular (to the PCB)
Pin length (PCB) 3mm
Pin Ø 0.60mm
Pin shape Circular
Pins per row 10
Separable No
Width 10.00mm

Reviews

Be the first to submit a review

Trustpilot