econ connect MP70D80 SIL Socket precision 2 rows 40 pins per row

Image Representative of Range

econ connect MP70D80 SIL Socket precision 2 rows 40 pins per row

MPN
MP70D80
Brand
econ connect
EAN-13
2050002980488
Order Code
02-7430
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £4.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

The econ connect SIL socket MP70D80 features precision receptacles with 2 rows of 40 pins each, making it ideal for high-density connections. Manufactured by econ connect, it is commonly used in the assembly of electronic circuits and prototyping. Its precision build ensures reliable connectivity and optimal performance in various engineering applications.
Type Receptacles (precision)
Number of Positions 80
Pitch 2.54mm
Row Spacing 2.54mm
Case Material PPS
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Tin plated
Dim (L x W x H) 101.6 x 10.00 x 5.08 mm
Height 5.08mm
Industrial packaging No
Length 101.6mm
Maximum Temperature +105°C
Min. temperature -55°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 60V
Number of Rows 2
Orientation Perpendicular (to the PCB)
Pin length (PCB) 3mm
Pin Ø 0.60mm
Pin shape Circular
Pins per row 40
Separable No
Width 10.00mm

Reviews

Be the first to submit a review

Trustpilot