econ connect MP70D8 SIL Socket 2 rows 4 pins each precision.

Image Representative of Range

econ connect MP70D8 SIL Socket 2 rows 4 pins each precision.

MPN
MP70D8
Brand
econ connect
EAN-13
2050002981409
Order Code
02-7429
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
10+ £0.657
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 849 in stock

econ connect manufactures the precision SIL socket MP70D8, featuring 2 rows with 4 pins per row. This product is designed for reliable connection solutions where high precision is required. It is typically used in electronic and circuitry applications for secure and efficient connectivity.
Type Receptacles (precision)
Number of Positions 8
Pitch 2.54mm
Row Spacing 2.54mm
Case Material PPS
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Tin plated
Dim (L x W x H) 10.16 x 10.00 x 5.08 mm
Height 5.08mm
Industrial packaging No
Length 10.16mm
Maximum Temperature +105°C
Min. temperature -55°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 60V
Number of Rows 2
Orientation Perpendicular (to the PCB)
Pin length (PCB) 3mm
Pin Ø 0.60mm
Pin shape Circular
Pins per row 4
Separable No
Width 10.00mm

Reviews

Be the first to submit a review

Trustpilot