econ connect MP70D40 SIL Socket 2 rows 20 pins precision 1pc

Image Representative of Range

econ connect MP70D40 SIL Socket 2 rows 20 pins precision 1pc

MPN
MP70D40
Brand
econ connect
EAN-13
2050002980464
Order Code
02-7428
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £2.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 174 in stock

The econ connect SIL socket precision model MP70D40 is a receptacle with 2 rows and 20 pins per row. It is designed for high-precision electronic applications, ensuring reliable connections. This component is commonly used in PCB assemblies for secure and accurate socket connections.
Type Receptacles (precision)
Number of Positions 40
Pitch 2.54mm
Row Spacing 2.54mm
Case Material PPS
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Tin plated
Dim (L x W x H) 50.80 x 10.00 x 5.08 mm
Height 5.08mm
Industrial packaging No
Length 50.80mm
Maximum Temperature +105°C
Min. temperature -55°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 60V
Number of Rows 2
Orientation Perpendicular (to the PCB)
Pin length (PCB) 3mm
Pin Ø 0.60mm
Pin shape Circular
Pins per row 20
Separable No
Width 10.00mm

Reviews

Be the first to submit a review

Trustpilot