econ connect MP70D4 SIL Socket 2-row x 2-pin precision single pack

econ connect MP70D4 SIL Socket 2-row x 2-pin precision single pack

MPN
MP70D4
Brand
econ connect
EAN-13
2050002981201
Order Code
02-7427
Country of Origin
Taiwan

Discontinued


The econ connect SIL socket (precision) MP70D4 features 2 rows with 2 pins per row. This precision receptacle is suitable for high-reliability applications requiring secure electrical connections. It is commonly used in electronic circuits and prototyping.
Type Receptacles (precision)
Number of Positions 4
Pitch 2.54mm
Case Material PPS
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Tin plated
Dim (L x W x H) 10.00 x 5.08 x 5.08 mm
Height 5.08mm
Industrial packaging No
Length 10.00mm
Max. temperature +105°C
Min. temperature -55°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 60V
Number of Rows 2
Orientation Perpendicular (to the PCB)
Pin length (PCB) 3mm
Pin Ø 0.60mm
Pin shape Circular
Pins per row 2
Separable No
Width 5.08mm

Trustpilot