econ connect MP70D20 SIL Socket 2 rows x 10 pins precision 1pc

Image Representative of Range

econ connect MP70D20 SIL Socket 2 rows x 10 pins precision 1pc

MPN
MP70D20
Brand
econ connect
EAN-13
2050002981126
Order Code
02-7426
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
3+ £1.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

econ connect manufactures the SIL socket (precision) MP70D20, featuring two rows with 10 pins per row. The precision receptacle is designed for reliable connections in electronic circuits. It is typically used in applications requiring secure and precise fit in electronic assemblies.
Type Receptacles (precision)
Number of Positions 20
Pitch 2.54mm
Row Spacing 2.54mm
Case Material PPS
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Tin plated
Dim (L x W x H) 25.40 x 10.00 x 5.08 mm
Height 5.08mm
Industrial packaging No
Length 25.40mm
Maximum Temperature +105°C
Min. temperature -55°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 60V
Number of Rows 2
Orientation Perpendicular (to the PCB)
Pin length (PCB) 3mm
Pin Ø 0.60mm
Pin shape Circular
Pins per row 10
Separable No
Width 10.00mm

Reviews

Be the first to submit a review

Trustpilot