econ connect MP70D10 precision SIL Socket 2 rows 5 pins per row

Image Representative of Range

econ connect MP70D10 precision SIL Socket 2 rows 5 pins per row

MPN
MP70D10
Brand
econ connect
EAN-13
2050002983588
Order Code
02-7425
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
10+ £0.774
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

The econ connect SIL socket MP70D10 is a precision receptacle featuring 2 rows with 5 pins each. Typical applications include use in high-density electronic assemblies and prototyping circuits. It is suitable for precise electrical connections, ensuring reliable performance in electronic projects.
Type Receptacles (precision)
Number of Positions 10
Pitch 2.54mm
Row Spacing 2.54mm
Case Material PPS
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Tin plated
Dim (L x W x H) 12.70 x 10.00 x 5.08 mm
Height 5.08mm
Industrial packaging No
Length 12.70mm
Maximum Temperature +105°C
Min. temperature -55°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 60V
Number of Rows 2
Orientation Perpendicular (to the PCB)
Pin length (PCB) 3mm
Pin Ø 0.60mm
Pin shape Circular
Pins per row 5
Separable No
Width 10.00mm

Reviews

Be the first to submit a review

Trustpilot