econ connect MEBE66D modular Socket 6P6C horizontal mount black

Image Representative of Range

econ connect MEBE66D modular Socket 6P6C horizontal mount black

MPN
MEBE66D
Brand
econ connect
EAN-13
2050002926059
Order Code
02-7418
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
20+ £0.324
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 448 in stock

The econ connect MEBE66D is a black modular mounted socket featuring a horizontal mount with 6P6C pin configuration. This network connector is typically used in telecommunications for Ethernet connections and is compatible with various RJ standards, enhancing connectivity in office and home networks. As a versatile RJ45 connector, it is ideal for cat 5, cat 6, and cat 7 network environments.
Type RJ45 Connector
Gender Socket
Mounting Type Horizontal
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 6P6C
Connection Solder pins
Connector standard RJ12
Connector Type Socket, horizontal mount
Contact Material Phosphor bronze gold plated
Factory colour Black
Mating Cycles 750
Maximum Temperature +85°C
Min. temperature -40°C
Number of pins 6P6C
Number of Ports 1
Seal Type Snap-in
Specification CAT 3

Reviews

Be the first to submit a review

Trustpilot