econ connect MEB8/8PG Modular Socket 8P8C metal horizontal mount 1pc

Image Representative of Range

econ connect MEB8/8PG Modular Socket 8P8C metal horizontal mount 1pc

MPN
MEB8/8PG
Brand
econ connect
EAN-13
2050002927650
Order Code
02-7415
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.729
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

econ connect produces the MEB8/8PG modular mounted socket, which features a horizontal mount and an 8P8C metal connector. This RJ45 socket is suitable for cat 5, cat 6, and cat 7 network connections. It is typically used in Ethernet networks and telecommunications systems for secure and reliable connections.
Type RJ45 Connector
Gender Socket
Mounting Type Horizontal
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connection Solder pins
Connector standard RJ45
Connector Type Socket, horizontal mount
Contact Material Phosphor bronze gold plated
Factory colour Metal
Maximum Temperature +70°C
Min. temperature 0°C
Number of pins 8P8C
Number of Ports 1
Seal Type Snap-in
Specification CAT 3

Reviews

Be the first to submit a review

Trustpilot