econ connect MEB6/6P modular mounted Socket 6P6C black horizontal mount

Image Representative of Range

econ connect MEB6/6P modular mounted Socket 6P6C black horizontal mount

MPN
MEB6/6P
Brand
econ connect
EAN-13
2050002928718
Order Code
02-7410
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.427
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 112 in stock

The econ connect MEB6/6P is a horizontally mounted modular socket with 6P6C pin configuration in black. It is typically used in network and telecommunications applications to connect Ethernet cables. This socket is especially suitable for use with RJ45 connectors for Cat 5, Cat 6, and Cat 7 networks.
Type RJ45 Connector
Gender Socket
Mounting Type Horizontal
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 6P6C
Connection Solder pins
Connector standard RJ12
Connector Type Socket, horizontal mount
Contact Material Phosphor bronze gold plated
Factory colour Black
Maximum Temperature +85°C
Min. temperature -40°C
Number of pins 6P6C
Number of Ports 1
Seal Type Snap-in
Specification CAT 3

Reviews

Be the first to submit a review

Trustpilot