econ connect MEB10/10PL Modular mounted Socket 10P10C Black horizontal

Image Representative of Range

econ connect MEB10/10PL Modular mounted Socket 10P10C Black horizontal

MPN
MEB10/10PL
Brand
econ connect
EAN-13
2050002927858
Order Code
02-7407
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.463
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 111 in stock

The econ connect MEB10/10PL is a modular mounted socket designed for horizontal installation, featuring a 10P10C configuration. Its black colour and RJ45 compatibility make it suitable for ethernet connections in networks, including Cat 5, Cat 6, and Cat 7. This socket is typically used in networking environments to facilitate secure and reliable data transmission.
Type RJ45 Connector
Gender Socket
Mounting Type Horizontal
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 10P10C
Connection Solder pins
Connector standard RJ48
Connector Type Socket, horizontal mount
Contact Material Phosphor bronze gold plated
Factory colour Black
Maximum Temperature +85°C
Min. temperature -40°C
Number of pins 10P10C
Number of Ports 1
Seal Type Snap-in
Specification CAT 3

Reviews

Be the first to submit a review

Trustpilot