econ connect MDIOB6G Mini DIN Connector 6 pins black horizontal mount

Image Representative of Range

econ connect MDIOB6G Mini DIN Connector 6 pins black horizontal mount

MPN
MDIOB6G
Brand
econ connect
EAN-13
2050002925915
Order Code
02-7406
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.471
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 87 in stock

The econ connect MDIOB6G is a black Mini DIN connector socket with a horizontal mount and six pins. The connector is ideal for audio and video equipment applications, providing a reliable interface. With its compact design, it is suitable for use in tight spaces in electronic devices.
Mounting Type Cable Mount
Plug / Socket Socket
No. of Contacts 6
Colour Black
Contact Material Copper alloy gold plated
Nominal Current 1A
Nominal Voltage 30V
Number of pins 6
Number of Ways 6
Temperature Range -40 - +105°C
Termination Solder
Type Socket, horizontal mount

Reviews

Be the first to submit a review

Trustpilot