econ connect MCX7FG5 Connector Socket straight 50 Ω 1pc up to 6 GHz

Image Representative of Range

econ connect MCX7FG5 Connector Socket straight 50 Ω 1pc up to 6 GHz

Order Code:

02-7405

Brand: econ connect MPN: MCX7FG5 EAN-13: 2050002974555
Qty Unit Price (Ex VAT)
2+ £2.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
2 in stock, despatched in 4 working days

The econ connect MCX7FG5 is a straight socket MCX connector with 50 O impedance. It is ideal for applications involving high-frequency signal transmissions and is commonly used in coaxial and antenna connections. This connector is typically employed in communication devices and test equipment.
Type MCX connector
Impedance 50Ω
Case Material Brass gold plated
Connector Type Socket, straight
Contact Material Brass gold plated
Contact Termination Solder pins
Insulation Material PTFE
Insulation Resistance 5000 MOHM
Seal type Push-Pull

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot