econ connect LPV2S10 Edge Connector 10 pins 2 rows 1pc

MPN
LPV2S10
Brand
econ connect
EAN-13
2050003718035
Order Code
02-7403
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £0.532
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 210 in stock

The econ connect LPV2S10 is an edge connector socket featuring 10 pins arranged in 2 rows, ideal for reliable electronic connections. Manufactured by econ connect, this component is typically used in circuit board applications where compact and efficient connections are required.
Type Edge connector (sockets)
Case Material PBT
Colour Black
Connection Solder pins
Connector orientation Perpendicular (to the PCB)
Contact Plating Copper alloy
Contact Resistance 15mΩ
Contact surface Gold plated
CS 2mm
Nominal Current 1.5A
Nominal Voltage 500V AC
Number of pins 10
Number of Positions 2

Reviews

Be the first to submit a review

Trustpilot