econ connect LPV25S8 Edge Connector 8 pins 2 rows 1pc

MPN
LPV25S8
Brand
econ connect
EAN-13
2050003718028
Order Code
02-7402
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £0.528
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 268 in stock

The econ connect LPV25S8 is an edge connector socket featuring 8 pins arranged in 2 rows. Manufactured by econ connect, this connector is ideal for connecting printed circuit boards in electronic applications. Typical uses include data communication systems and industrial equipment.
Type Edge connector (sockets)
Case Material PBT
Colour Black
Connection Solder pins
Connector orientation Perpendicular (to the PCB)
Contact Plating Copper alloy
Contact Resistance 20mΩ
Contact surface Gold plated
CS 2.54mm
Nominal Current 3A
Number of pins 8
Number of Positions 2
Temperature Range Pin length°C

Reviews

Be the first to submit a review

Trustpilot