econ connect LPV25S6 Edge Connector Socket 6 pins 2 rows 1pc

Order Code:

02-7401

Brand: econ connect MPN: LPV25S6 EAN-13: 2050003718196

Discontinued


The LPV25S6 by econ connect features an edge connector socket with 6 pins and 2 rows, ideal for secure electrical connectivity. This product is often used in circuit board applications where compact connections are needed. Its reliable performance makes it suitable for various electronic and industrial settings.
Type Edge connector (sockets)
Number of Positions 2
Case Material PBT
Colour Black
Connection Solder pins
Connector orientation Perpendicular (to the PCB)
Contact Plating Copper alloy
Contact Resistance 20mΩ
Contact surface Gold plated
CS 2.54mm
Nominal Current 3A

You may also like


Trustpilot