econ connect LPV25S40 Edge Connector 40 pins 2 rows 1pc

MPN
LPV25S40
Brand
econ connect
EAN-13
2050003718011
Order Code
02-7400
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
5+ £0.821
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 69 in stock

The LPV25S40 by econ connect is a 40-pin edge connector socket with 2 rows. This component is ideal for secure and reliable connections in electronics applications. It is commonly used in circuit boards and other electronic assemblies.
Type Edge connector (sockets)
Case Material PBT
Colour Black
Connection Solder pins
Connector orientation Perpendicular (to the PCB)
Contact Plating Copper alloy
Contact Resistance 20mΩ
Contact surface Gold plated
CS 2.54mm
Nominal Current 3A
Number of pins 40
Number of Positions 2
Temperature Range Pin length°C

Reviews

Be the first to submit a review

Trustpilot