econ connect LPV25S26 Edge Connector Sockets 2 rows 26 pins 1pc

Order Code:

02-7399

Brand: econ connect MPN: LPV25S26 EAN-13: 2050003717922

Discontinued


econ connect manufactures the LPV25S26 edge connector, featuring 26 pins arranged in 2 rows. This durable and precise connector is ideal for electronic equipment requiring reliable connectivity. Typical applications include circuit boards and interfacing components in various electronic devices.
Type Edge connector (sockets)
Number of Positions 2
Contact Plating Copper alloy
Case Material PBT
Colour Black
Connection Solder pins
Connector orientation Perpendicular (to the PCB)
Contact Resistance 20mΩ
Contact surface Gold plated
CS 2.54mm
Nominal Current 3A
Temperature Range Pin length°C

You may also like


Trustpilot