econ connect LPV25S20-96 Edge Connector 20-pin 2-row 96 pcs Sockets

Order Code:

02-7398

Brand: econ connect MPN: LPV25S20-96 EAN-13: 2050006387375

Discontinued


econ connect manufactures the LPV25S20-96 edge connector sockets, featuring a total of 20 pins arranged in 2 rows. This product is typically used in electronic assemblies for connecting multiple pins and comes in quantities of 96 pieces. It's ideal for use in circuit boards and other electrical components requiring reliable connectivity.
Type Edge connector (sockets)
Number of Positions 2
Case Material PBT
Colour Black
Connection Solder pins
Connector orientation Perpendicular (to the PCB)
Contact Plating Copper alloy
Contact Resistance 20mΩ
Contact surface Gold plated
CS 2.54mm
Nominal Current 3A
Temperature Range Pin length °C.°C

Trustpilot