econ connect LPV25S20-1 Edge Connector 20 pins 2 rows

MPN
LPV25S20-1
Brand
econ connect
EAN-13
2050003718172
Order Code
02-7397
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £0.571
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 101 in stock

econ connect's LPV25S20-1 is an edge connector socket featuring 20 pins arranged in 2 rows. It is ideal for connecting circuit boards and can be used in various electronic applications requiring stable and reliable connections. This part is perfect for integrating components in custom electronics or prototyping projects.
Type Edge connector (sockets)
Case Material PBT
Colour Black
Connection Solder pins
Connector orientation Perpendicular (to the PCB)
Contact Plating Copper alloy
Contact Resistance 20mΩ
Contact surface Gold plated
CS 2.54mm
Nominal Current 3A
Number of pins 20
Number of Positions 2
Temperature Range Pin length°C

Reviews

Be the first to submit a review

Trustpilot