econ connect LPV25S16 Edge Connector 16 pins 2 rows 1pc

MPN
LPV25S16
Brand
econ connect
EAN-13
2050003718318
Order Code
02-7396
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £0.459
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 679 in stock

The LPV25S16 by econ connect is an edge connector featuring 16 pins arranged in 2 rows. It is ideal for secure connections in electronic circuit applications and is supplied in single units. Commonly used in computing and data transmission interfaces, it ensures reliable electrical connections.
Type Edge connector (sockets)
Case Material PBT
Colour Black
Connection Solder pins
Connector orientation Perpendicular (to the PCB)
Contact Plating Copper alloy
Contact Resistance 20mΩ
Contact surface Gold plated
CS 2.54mm
Nominal Current 3A
Number of pins 16
Number of Positions 2
Temperature Range Pin length°C

Reviews

Be the first to submit a review

Trustpilot