econ connect LPV25S14 Edge Connector 14 pins 2 rows Sockets

MPN
LPV25S14
Brand
econ connect
EAN-13
2050003717991
Order Code
02-7395
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £0.420
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 84 in stock

The econ connect LPV25S14 edge connector (socket) is manufactured by econ connect and features 14 pins arranged in 2 rows. This connector is ideal for creating secure and reliable electrical connections in electronic devices. Typically, it is used in circuit board applications where robust connectivity is required.
Type Edge connector (sockets)
Case Material PBT
Colour Black
Connection Solder pins
Connector orientation Perpendicular (to the PCB)
Contact Plating Copper alloy
Contact Resistance 20mΩ
Contact surface Gold plated
CS 2.54mm
Nominal Current 3A
Number of pins 14
Number of Positions 2
Temperature Range Pin length°C

Reviews

Be the first to submit a review

Trustpilot