econ connect LPV25S10 Edge Connector 2 rows 10 pins 1pc

MPN
LPV25S10
Brand
econ connect
EAN-13
2050003718271
Order Code
02-7394
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
20+ £0.403
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 184 in stock

The econ connect LPV25S10 is an edge connector socket with a total of 10 pins distributed across 2 rows. Manufactured by econ connect, this component is ideal for secure and reliable electrical connections in electronic circuits. It is commonly used in applications requiring compact and efficient socket solutions.
Type Edge connector (sockets)
Case Material PBT
Colour Black
Connection Solder pins
Connector orientation Perpendicular (to the PCB)
Contact Plating Copper alloy
Contact Resistance 20mΩ
Contact surface Gold plated
CS 2.54mm
Nominal Current 3A
Number of pins 10
Number of Positions 2
Temperature Range Pin length°C

Reviews

Be the first to submit a review

Trustpilot