econ connect ICFG28 IC Socket 28 pins 15.24 mm spacing 1 piece standard socket

MPN
ICFG28
Brand
econ connect
EAN-13
2050002955257
Order Code
16-2478
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.118
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 55 in stock

Econ connect ICFG28 IC Socket is a reliable component designed for housing and securely mounting integrated circuits with a 28-pin configuration. This standard socket features a precise contact spacing of 15.24 mm, ensuring compatibility with a wide range of IC components. Typically used in electronic circuit design and prototyping, this socket is ideal for applications requiring repeatable and secure IC insertion and removal, such as in development boards, programmable logic devices, and other engineering projects. Its robust construction and accurate pin alignment make it a valuable component for both educational and professional engineering environments, ensuring stable and reliable connectivity in various electronic assemblies.
Number of Positions 28
Pitch 2.54mm
Row Pitch 15.24mm
Content 1
Cross Section 15.24mm
Dimensions (L x W) 35.56 mm x 17.78 mm
Length 35.56mm
Material Thermoplastic
Max. temperature 105°C
Maximum Temperature 105°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Number of pins 28
Type IC socket
Width 17.78mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot