econ connect FWB6PST FireWire Socket 1 Port Black 1pc

Image Representative of Range

econ connect FWB6PST FireWire Socket 1 Port Black 1pc

MPN
FWB6PST
Brand
econ connect
EAN-13
2050002928374
Order Code
02-7237
Country of Origin
China
Qty Unit Price (Ex VAT)
10+ £0.709
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 53 in stock

The econ connect FireWire socket FWB6PST features one port and comes in a black colour. It is ideal for high-speed data transfer applications, commonly used in digital video cameras and external hard drives. The package contains one piece, suitable for electronic and computer connectivity setups.
Type 1 Port
Gender Socket
No. of Contacts 6
Connection Solder pins
Connector standard IEEE
Connector Type Socket, vertical vertical
Contact Material Brass gold plated
Factory colour Black
Misc Attribute 2 1 Port
Nominal current (details) 1A
Nominal voltage (details) 40V
Pins 6
Temperature Range -40 - +70°C

Reviews

Be the first to submit a review

Trustpilot