econ connect FHS35D40GOT SIL Socket 2 rows 20 pins/row 1pc

Image Representative of Range

econ connect FHS35D40GOT SIL Socket 2 rows 20 pins/row 1pc

MPN
FHS35D40GOT
Brand
econ connect
EAN-13
2050005787817
Order Code
02-7215
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
3+ £1.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 107 in stock

The econ connect FHS35D40GOT is a standard SIL socket featuring two rows with 20 pins per row. Manufactured by econ connect, this receptacle is known for its reliability and ease of use in electronic connections. It is typically used in electronic circuit assembly and prototyping applications.
Type Receptacles (standard)
Number of Positions 40
Pitch 2.54mm
Row Spacing 2mm
Board contact surface Gold plated
Case Material Nylon according to UL94V0
Colour Black
Connection SMT
Connector contact surface Gold plated
Connector System wire-to-board
Contact Material Copper alloy
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Number of Rows 2
Orientation Perpendicular (to the PCB)
Pin shape Rectangular
Pins per row 20

Reviews

Be the first to submit a review

Trustpilot