econ connect D3X25I5MH Spacer M3 Brass Ni-plated 1pc

Image Representative of Range

econ connect D3X25I5MH Spacer M3 Brass Ni-plated 1pc

MPN
D3X25I5MH
Brand
econ connect
EAN-13
2050006398005
Order Code
02-7191
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
20+ £0.311
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 133 in stock

The spacer by econ connect, model D3X25I5MH, is a high-quality component made of nickel-plated brass with an M3 size. The product is suitable for creating precise distances between components in electronic assemblies or mechanical structures. It is useful in ensuring accurate spacing and alignment in circuit boards or other technical equipment installations.
Type Spacer
External Width 5.6mm
Thread Size A M3
Material Brass (Ni-plated)
Distance 25mm
External thread M3
Factory colour Metal
Internal thread M3
Packaging Type Bulk
Spanner size 5mm

Reviews

Be the first to submit a review

Trustpilot