econ connect D3X12I5MH spacer M3 brass Ni-plated 1pc

Image Representative of Range

econ connect D3X12I5MH spacer M3 brass Ni-plated 1pc

MPN
D3X12I5MH
Brand
econ connect
EAN-13
2050006398074
Order Code
02-7183
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
50+ £0.151
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,423 in stock

The econ connect D3X12I5MH spacer is made from brass with a nickel plating, providing durability and corrosion resistance. Manufactured by econ connect, this M3 spacer is typically used in electronic applications to maintain space between components for thermal management. This product is sold individually, ensuring precise quantity requirements are met.
Type Spacer
External Width 5.6mm
Thread Size A M3
Material Brass (Ni-plated)
Distance 12mm
External thread M3
Factory colour Metal
Internal thread M3
Packaging Type Bulk
Spanner size 5mm

Reviews

Be the first to submit a review

Trustpilot