econ connect D3X08I5MH Spacer M3 Brass Ni-plated 1pc

Image Representative of Range

econ connect D3X08I5MH Spacer M3 Brass Ni-plated 1pc

MPN
D3X08I5MH
Brand
econ connect
EAN-13
2050006398067
Order Code
02-7178
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
50+ £0.116
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 659 in stock

The econ connect D3X08I5MH spacer is made from nickel-plated brass and designed for M3 applications. It is typically used to maintain precise spacing in electronic assemblies. This robust spacer is suitable for various industrial and electronic projects.
Type Spacer
External Width 5.6mm
Thread Size A M3
Material Brass (Ni-plated)
Distance 8mm
External thread M3
Factory colour Metal
Internal thread M3
Packaging Type Bulk
Spanner size 5mm

Reviews

Be the first to submit a review

Trustpilot