econ connect CBP RCA Socket horizontal mount white 1pc

Image Representative of Range

econ connect CBP RCA Socket horizontal mount white 1pc

Order Code:

02-7107

Brand: econ connect MPN: CBP EAN-13: 2050002928619
Qty Unit Price (Ex VAT)
10+ £0.580
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
588 in stock, despatched in 4 working days

econ connect manufactures the CBP RCA connector socket, a horizontal mount in white. This connector is ideal for audio and video applications requiring reliable signal transmission. Its robust design ensures durability and secure connections for home entertainment systems.
Adaptor Type RCA connector
Connector A Socket, horizontal mount
Colour White
Connection Solder pins
Material Brass tin plated
Nominal Current 2A
Nominal Voltage 12V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot