econ connect BUN15WB/9 D-Sub Receptacle 90° 15 Pins Solder 1pc

Image Representative of Range

econ connect BUN15WB/9 D-Sub Receptacle 90° 15 Pins Solder 1pc

MPN
BUN15WB/9
Brand
econ connect
EAN-13
2050005796178
Order Code
02-7105
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
3+ £1.45
10+ £1.34
100+ £1.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 979 in stock

The econ connect BUN15WB/9 D-SUB receptacle features 15 pins and is designed for soldering. This connector provides a 90-degree angle configuration, facilitating compact and efficient circuit board integration. It is commonly utilised in computer interfaces, telecommunications, and other electronic equipment applications.
Plug / Socket Power strip, right angle
Mounting Type Solder pins
No. of Ways 15
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material N/A
Certification marks Euro-standard
Contact Material Copper alloy gold plated
Factory colour Black
No. of Rows 2
Number of pins 15
Temperature Range -55 °C - 105°C
Type D-SUB receptacles

Reviews

Be the first to submit a review

Trustpilot