econ connect BU9CR Socket Enclosure 180° 9 pins Crimp 1pc

Image Representative of Range

econ connect BU9CR Socket Enclosure 180° 9 pins Crimp 1pc

MPN
BU9CR
Brand
econ connect
EAN-13
2050005796147
Order Code
02-7100
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.222
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,490 in stock

The econ connect BU9CR is a D-sub connector with a socket enclosure designed for 9 pins and features a crimp connection. Its robust build and durable design make it suitable for electronic and data communication applications. This connector is commonly used in industries requiring reliable signal transmission and secure connections.
Plug / Socket Power strip, straight
Mounting Type Crimp
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Factory colour Black
No. of Rows 2
Number of pins 9
Temperature Range -40 °C - +70°C
Type Socket enclosure

Reviews

Be the first to submit a review

Trustpilot