econ connect BU37LK/V D-Sub Receptacle 180° 37 Pins Solder Bucket

Image Representative of Range

econ connect BU37LK/V D-Sub Receptacle 180° 37 Pins Solder Bucket

MPN
BU37LK/V
Brand
econ connect
EAN-13
2050002927476
Order Code
02-7094
Country of Origin
Taiwan
View Full Product Range (28)

Discontinued


The econ connect BU37LK/V is a D-sub receptacle with 37 pins arranged at 180 degrees, featuring a solder bucket connection. This component is commonly used in data communication and industrial equipment for reliable interfacing. Its robust design is suitable for harsh environments and ensures durable connections.
Plug / Socket Power strip
Mounting Type Solder bucket
No. of Ways 37
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold plated
Contact Material Brass
No. of Rows 2
Number of pins 37
Temperature Range -40 - +70°C
Type D-SUB receptacles

Trustpilot