econ connect BU26HDW D-Sub Receptacle 26 pins solder 1pc

Image Representative of Range

econ connect BU26HDW D-Sub Receptacle 26 pins solder 1pc

MPN
BU26HDW
Brand
econ connect
EAN-13
2050002973923
Order Code
02-7092
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
3+ £1.27
10+ £1.17
100+ £1.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 47 in stock

The econ connect BU26HDW D-SUB receptacle is a 26-pin connector suitable for secure and efficient electrical connections. It features solder pins and is typically used in computing or industrial equipment applications. This single-piece component is ideal for reliable data and signal transmission.
Plug / Socket Power strip
Mounting Type Solder pins
No. of Ways 26
Mounting Direction 90 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
No. of Rows 3
Number of pins 26
Temperature Range -55 - +105°C
Type D-SUB receptacles

Reviews

Be the first to submit a review

Trustpilot