econ connect BU25SK/FOZ D-Sub Receptacle 90° 25 pins Cut & Clip 1pc

MPN
BU25SK/FOZ
Brand
econ connect
EAN-13
2050003714761
Order Code
02-7089
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
3+ £1.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 89 in stock

econ connect's BU25SK/FOZ D-SUB receptacle features 25 pins and a 90-degree orientation, making it suitable for compact applications. The "Cut & Clip" design ensures ease of installation. This connector is ideal for use in communication and data applications requiring reliable and robust connections.
Plug / Socket Power strip, straight
Mounting Type Cut & Clip
No. of Ways 25
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material Gold plated
Contact Material Brass
No. of Rows 2
Number of pins 25
Temperature Range -55 °C Up to +85°C
Type D-SUB receptacles

Reviews

Be the first to submit a review

Trustpilot