econ connect BU25SK/FGOZ D-Sub Receptacle 25 pins 90° Cut & Clip

MPN
BU25SK/FGOZ
Brand
econ connect
EAN-13
2050003714778
Order Code
02-7088
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
2+ £1.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

The econ connect BU25SK/FGOZ is a D-SUB receptacle with 25 pins and a 90° connector orientation. It is designed for secure and reliable electronic connections, ideal for various computing and telecommunications applications. This component is suitable for projects requiring high-density pin configurations and offers versatility in both professional and hobbyist settings.
Plug / Socket Power strip, straight
Mounting Type Cut & Clip
No. of Ways 25
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material Gold plated
Contact Material Brass
No. of Rows 2
Number of pins 25
Temperature Range -55°C to + 105°C
Type D-SUB receptacles

Reviews

Be the first to submit a review

Trustpilot