econ connect BU25PV D-Sub 25 pins Receptacle 180° solder 1pc

Image Representative of Range

econ connect BU25PV D-Sub 25 pins Receptacle 180° solder 1pc

MPN
BU25PV
Brand
econ connect
EAN-13
2050002928534
Order Code
02-7087
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
10+ £0.709
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 170 in stock

The econ connect BU25PV D-SUB receptacle features 25 pins and is designed for solder connections. This connector is commonly used for data communication and electronic interface applications. It is ideally suited for industries requiring reliable D-SUB connections such as computer and telecommunications.
Plug / Socket Power strip
Mounting Type Solder pins
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Brass
No. of Rows 2
Number of pins 25
Temperature Range -40 - +70°C
Type D-SUB receptacles

Reviews

Be the first to submit a review

Trustpilot