econ connect BU15SK/FOZ D-Sub Receptacle 15 pins 90° Cut & Clip 1pc

MPN
BU15SK/FOZ
Brand
econ connect
EAN-13
2050003714686
Order Code
02-7084
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
3+ £1.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

Manufactured by econ connect, the BU15SK/FOZ D-SUB receptacle features 15 pins and a 90-degree orientation. It is designed for reliable electrical connections and includes a cut and clip mechanism. Typically used in telecommunications and computing devices, this connector ensures secure data and signal transmission.
Plug / Socket Power strip, straight
Mounting Type Cut & Clip
No. of Ways 15
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material Gold plated
Contact Material Brass
No. of Rows 2
Number of pins 15
Temperature Range -55 °C Up to +85°C
Type D-SUB receptacles

Reviews

Be the first to submit a review

Trustpilot