econ connect BU15SK/FGOZ D-Sub Receptacle 15 pins 90° Cut & Clip 1pc

MPN
BU15SK/FGOZ
Brand
econ connect
EAN-13
2050003714754
Order Code
02-7083
Country of Origin
Taiwan
View Full Product Range (28)

Discontinued


econ connect manufactures the BU15SK/FGOZ D-SUB receptacle, featuring 15 pins and a 90° angle configuration. This versatile D-SUB connector is suitable for secure data and communication interfaces in various electronic and industrial applications. Its cut-and-clip design ensures easy installation and reliable performance.
Plug / Socket Power strip, straight
Mounting Type Cut & Clip
No. of Ways 15
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material Gold plated
Contact Material Brass
No. of Rows 2
Number of pins 15
Temperature Range -55°C to + 105°C
Type D-SUB receptacles

Trustpilot