econ connect BLW2X9 SIL Socket 2 rows 9 pins per row 1pc

Image Representative of Range

econ connect BLW2X9 SIL Socket 2 rows 9 pins per row 1pc

MPN
BLW2X9
Brand
econ connect
EAN-13
2050004577563
Order Code
02-7077
Country of Origin
Taiwan
View Full Product Range (15)

Discontinued


The econ connect SIL socket, manufactured by econ connect, features two rows with nine pins per row, identified as model BLW2X9. This standard receptacle is typically used in electronic projects and devices requiring compact and reliable socket connections. Suitable for printed circuit boards, it ensures easy integration and secure connectivity in various applications.
Type Receptacles (standard)
Number of Positions 18
Pitch 2.54mm
Row Spacing 2.54mm
Case Material PBT, UL94V-0
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Gold plated
Dim (L x W x H) 23.36 x 23.36 x 8.5 mm
Height 8.5mm
Industrial packaging No
Length 23.36mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 1000V AC
Number of Rows 2
Orientation Parallel (to the PCB)
Pin length (PCB) 3.50mm
Pin Ø 0.64mm
Pin shape Rectangular
Pins per row 9
Separable No
Width 23.36mm

Trustpilot