econ connect BLW2X8 SIL Socket 2 rows 8 pins per row 1 piece

Image Representative of Range

econ connect BLW2X8 SIL Socket 2 rows 8 pins per row 1 piece

MPN
BLW2X8
Brand
econ connect
EAN-13
2050004577556
Order Code
02-7076
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
20+ £0.299
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 152 in stock

The econ connect BLW2X8 is a standard SIL socket with two rows and eight pins per row. Typically used in electronic circuits, this socket allows for secure and reliable connections. Manufactured by econ connect, it is ideal for applications requiring multiple reliable connections in densely-packed environments.
Type Receptacles (standard)
Number of Positions 16
Pitch 2.54mm
Row Spacing 2.54mm
Case Material PBT, UL94V-0
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Gold plated
Dim (L x W x H) 20.82 x 20.82 x 8.5 mm
Height 8.5mm
Industrial packaging No
Length 20.82mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 1000V AC
Number of Rows 2
Orientation Parallel (to the PCB)
Pin length (PCB) 3.50mm
Pin Ø 0.64mm
Pin shape Rectangular
Pins per row 8
Separable No
Width 20.82mm

Reviews

Be the first to submit a review

Trustpilot