econ connect BLW2X7 SIL Socket 2 rows 7 pins per row standard 1pc

Image Representative of Range

econ connect BLW2X7 SIL Socket 2 rows 7 pins per row standard 1pc

MPN
BLW2X7
Brand
econ connect
EAN-13
2050004577549
Order Code
02-7075
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
20+ £0.262
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 443 in stock

The econ connect SIL socket BLW2X7 is manufactured by econ connect and features 2 rows with 7 pins per row. It is designed as a standard receptacle, suitable for connecting circuit boards in electronic applications. Typical uses include developing prototypes and establishing temporary connections in test setups.
Type Receptacles (standard)
Number of Positions 14
Pitch 2.54mm
Row Spacing 2.54mm
Case Material PBT, UL94V-0
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Gold plated
Dim (L x W x H) 18.28 x 18.28 x 8.5 mm
Height 8.5mm
Industrial packaging No
Length 18.28mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 1000V AC
Number of Rows 2
Orientation Parallel (to the PCB)
Pin length (PCB) 3.50mm
Pin Ø 0.64mm
Pin shape Rectangular
Pins per row 7
Separable No
Width 18.28mm

Reviews

Be the first to submit a review

Trustpilot