econ connect BLW2X6 SIL Socket 2 rows 6 pins/row 1 piece

Image Representative of Range

econ connect BLW2X6 SIL Socket 2 rows 6 pins/row 1 piece

MPN
BLW2X6
Brand
econ connect
EAN-13
2050004577532
Order Code
02-7074
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
20+ £0.223
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 160 in stock

The econ connect SIL socket features 2 rows with 6 pins per row, identified by the product code BLW2X6. This standard receptacle is ideal for providing reliable connections in electronic projects and circuit boards. Its compact design and precise pin arrangement make it suitable for applications where space and connectivity reliability are critical.
Type Receptacles (standard)
Number of Positions 12
Pitch 2.54mm
Row Spacing 2.54mm
Case Material PBT, UL94V-0
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Gold plated
Dim (L x W x H) 15.74 x 15.74 x 8.5 mm
Height 8.5mm
Industrial packaging No
Length 15.74mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 1000V AC
Number of Rows 2
Orientation Parallel (to the PCB)
Pin length (PCB) 3.50mm
Pin Ø 0.64mm
Pin shape Rectangular
Pins per row 6
Separable No
Width 15.74mm

Reviews

Be the first to submit a review

Trustpilot