econ connect BLW2X5 SIL Socket 2 rows 5 pins per row 1pc standard

Image Representative of Range

econ connect BLW2X5 SIL Socket 2 rows 5 pins per row 1pc standard

MPN
BLW2X5
Brand
econ connect
EAN-13
2050004576573
Order Code
02-7073
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
25+ £0.160
100+ £0.143
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 611 in stock

The econ connect SIL socket, model BLW2X5, is a standard receptacle with two rows and five pins per row. Manufactured by econ connect, it is ideal for use in circuit prototyping and electronic systems requiring secure connections. Typical applications include consumer electronics and industrial equipment setups.
Type Receptacles (standard)
Number of Positions 10
Pitch 2.54mm
Row Spacing 2.54mm
Case Material PBT, UL94V-0
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Gold plated
Dim (L x W x H) 13.2 x 13.2 x 8.5 mm
Height 8.5mm
Industrial packaging No
Length 13.2mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 1000V AC
Number of Rows 2
Orientation Parallel (to the PCB)
Pin length (PCB) 3.50mm
Pin Ø 0.64mm
Pin shape Rectangular
Pins per row 5
Separable No
Width 13.2mm

Reviews

Be the first to submit a review

Trustpilot