econ connect BLW2X40 SIL Socket 2 Rows 40 Pins per Row Standard

Image Representative of Range

econ connect BLW2X40 SIL Socket 2 Rows 40 Pins per Row Standard

MPN
BLW2X40
Brand
econ connect
EAN-13
2050004576535
Order Code
02-7072
Country of Origin
Taiwan
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

The econ connect SIL socket (standard) BLW2X40 features 2 rows with 40 pins each, making it a versatile component. Produced by economy connect, this socket is ideal for connecting printed circuit boards (PCBs) in various electronic assemblies. It is typically used in electronics prototyping and development projects.
Type SIL socket (standard)
Number of Positions 80
Pitch 2.54mm
Row Spacing 2.54mm
Case Material PBT, UL94V-0
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Gold plated
Dim (L x W x H) 102.1 x 102.1 x 8.5 mm
Height 8.5mm
Industrial packaging No
Length 102.1mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 1000V AC
Number of Rows 2
Orientation Parallel (to the PCB)
Pin length (PCB) 3.50mm
Pin Ø 0.64mm
Pin shape Rectangular
Pins per row 40
Separable No
Width 102.1mm

Reviews

Be the first to submit a review

Trustpilot