econ connect BLW2X4 SIL Socket 2 rows 4 pins per row standard

Image Representative of Range

econ connect BLW2X4 SIL Socket 2 rows 4 pins per row standard

MPN
BLW2X4
Brand
econ connect
EAN-13
2050004577525
Order Code
02-7071
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
25+ £0.193
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 480 in stock

The econ connect SIL socket, model BLW2X4, is manufactured by econ connect and features 2 rows with 4 pins per row. It is a standard receptacle suitable for applications requiring reliable electrical connectivity. This socket is typically used in electronic boards for connecting circuits in a compact and organised manner.
Type Receptacles (standard)
Number of Positions 8
Pitch 2.54mm
Row Spacing 2.54mm
Case Material PBT, UL94V-0
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Gold plated
Dim (L x W x H) 10.66 x 10.66 x 8.5 mm
Height 8.5mm
Industrial packaging No
Length 10.66mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 1000V AC
Number of Rows 2
Orientation Parallel (to the PCB)
Pin length (PCB) 3.50mm
Pin Ø 0.64mm
Pin shape Rectangular
Pins per row 4
Separable No
Width 10.66mm

Reviews

Be the first to submit a review

Trustpilot