econ connect BLW2X32 SIL Socket 2 rows of 32 pins 1 piece

Image Representative of Range

econ connect BLW2X32 SIL Socket 2 rows of 32 pins 1 piece

MPN
BLW2X32
Brand
econ connect
EAN-13
2050004577778
Order Code
02-7070
Country of Origin
Taiwan
View Full Product Range (15)

Discontinued


The econ connect SIL socket, model BLW2X32, features two rows with 32 pins per row. Manufactured by econ connect, this standard receptacle is designed for seamless connectivity in electronic circuits. Ideal for use in prototyping and assembly of complex electronic systems, it offers reliability and precision in various circuit integration applications.
Type Receptacles (standard)
Number of Positions 64
Pitch 2.54mm
Row Spacing 2.54mm
Case Material PBT, UL94V-0
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Gold plated
Dim (L x W x H) 81.78 x 81.78 x 8.5 mm
Height 8.5mm
Industrial packaging No
Length 81.78mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 1000V AC
Number of Rows 2
Orientation Parallel (to the PCB)
Pin length (PCB) 3.50mm
Pin Ø 0.64mm
Pin shape Rectangular
Pins per row 32
Separable No
Width 81.78mm

Trustpilot