econ connect BLW2X3 SIL Socket 2 rows 3 pins per row 1pc

Image Representative of Range

econ connect BLW2X3 SIL Socket 2 rows 3 pins per row 1pc

MPN
BLW2X3
Brand
econ connect
EAN-13
2050004577518
Order Code
02-7069
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
50+ £0.122
100+ £0.108
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 739 in stock

The econ connect SIL socket, model BLW2X3, is manufactured by econ connect and features two rows with three pins each. This 1-piece standard receptacle is designed for straightforward connectivity in electronic applications. Typical uses include circuit board connections and prototyping projects.
Type Receptacles (standard)
Number of Positions 6
Pitch 2.54mm
Row Spacing 2.54mm
Case Material PBT, UL94V-0
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Gold plated
Dim (L x W x H) 8.12 x 8.12 x 8.5 mm
Height 8.5mm
Industrial packaging No
Length 8.12mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 1000V AC
Number of Rows 2
Orientation Parallel (to the PCB)
Pin length (PCB) 3.50mm
Pin Ø 0.64mm
Pin shape Rectangular
Pins per row 3
Separable No
Width 8.12mm

Reviews

Be the first to submit a review

Trustpilot