econ connect BLW2X25 SIL Socket 2x25 pins standard 1 piece

Image Representative of Range

econ connect BLW2X25 SIL Socket 2x25 pins standard 1 piece

MPN
BLW2X25
Brand
econ connect
EAN-13
2050004577709
Order Code
02-7068
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.627
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 314 in stock

The econ connect BLW2X25 is a standard SIL socket featuring 2 rows with 25 pins per row, manufactured for reliable electronic connections. This receptacle is ideal for use in circuit board applications, facilitating secure and efficient electrical connections. It is often utilised in environments requiring precise interconnections and is available as a single piece.
Type Receptacles (standard)
Number of Positions 50
Pitch 2.54mm
Case Material PBT, UL94V-0
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Gold plated
Dim (L x W x H) 64 x 64 x 8.5 mm
Height 8.5mm
Industrial packaging No
Length 64mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 1000V AC
Number of Rows 2
Orientation Parallel (to the PCB)
Pin length (PCB) 3.50mm
Pin Ø 0.64mm
Pin shape Rectangular
Pins per row 25
Separable No
Width 64mm

Reviews

Be the first to submit a review

Trustpilot